Part Details for AGLE3000V5-FGG484I by Microchip Technology Inc
Overview of AGLE3000V5-FGG484I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLE3000V5-FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1458
|
Newark | Igloo Fpga, 35Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip AGLE3000V5-FGG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$879.8800 / $1,003.6100 | Buy Now |
DISTI #
AGLE3000V5-FGG484I-ND
|
DigiKey | IC FPGA 341 I/O 484FBGA Min Qty: 60 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,019.5517 | Buy Now |
DISTI #
AGLE3000V5-FGG484I
|
Avnet Americas | FPGA IGLOOe Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: AGLE3000V5-FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$879.8800 / $1,019.5500 | Buy Now |
DISTI #
494-GLE3000V5FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 35KLEs RoHS: Compliant | 0 |
|
$1,019.5500 | Order Now |
DISTI #
AGLE3000V5-FGG484I
|
Microchip Technology Inc | IGLOO FPGA, 35KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$482.9400 / $1,019.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1,177.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$895.5300 / $2,628.3700 | Buy Now | |
|
NAC | AGLE3000V5-FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$883.1900 / $942.0700 | Buy Now |
DISTI #
AGLE3000V5-FGG484I
|
Avnet Silica | FPGA IGLOOe Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA (Alt: AGLE3000V5-FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGLE3000V5-FGG484I
|
EBV Elektronik | FPGA IGLOOe Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA (Alt: AGLE3000V5-FGG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGLE3000V5-FGG484I
AGLE3000V5-FGG484I CAD Models
AGLE3000V5-FGG484I Part Data Attributes:
|
AGLE3000V5-FGG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLE3000V5-FGG484I
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 341 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 341 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for AGLE3000V5-FGG484I
This table gives cross-reference parts and alternative options found for AGLE3000V5-FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLE3000V5-FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLE3000V5-FG484I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | AGLE3000V5-FGG484I vs AGLE3000V5-FG484I |