Part Details for AGLE3000V2-FGG896I by Microsemi Corporation
Overview of AGLE3000V2-FGG896I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AGLE3000V2-FGG896I
AGLE3000V2-FGG896I CAD Models
AGLE3000V2-FGG896I Part Data Attributes
|
AGLE3000V2-FGG896I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLE3000V2-FGG896I
Microsemi Corporation
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA896, 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 620 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 620 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |