AGL600V5-FGG144
Description: Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, 13824-Cell, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144

Overview of AGL600V5-FGG144 by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AGL600V5-FGG144 by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AGL600V5-FGG144 by Actel Corporation

AGL600V5-FGG144
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144
Reach Compliance Code
compliant
Clock Frequency-Max
108 MHz
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Moisture Sensitivity Level
3
Number of CLBs
13824
Number of Equivalent Gates
600000
Number of Inputs
97
Number of Logic Cells
13824
Number of Outputs
97
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. AGL600V5-FGG144
    Actel Corporation
    Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, 13824-Cell, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144
    VS

Related Parts for AGL600V5-FGG144

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGL600V5-FGG144 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGL600V5-FGG144 by Actel Corporation

Select Manufacturer
Which Manufacturer of AGL600V5-FGG144 would you like to use for your alert(s)?
  • Please alert me when AGL600V5-FGG144 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGL600V5-FGG144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGL600V5-FGG144 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGL600V5-FGG144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGL600V5-FGG144.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGL600V5-FGG144 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: