Part Details for AGL400V2-CS196 by Microchip Technology Inc
Results Overview of AGL400V2-CS196 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL400V2-CS196 Information
AGL400V2-CS196 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL400V2-CS196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1479
|
Newark | Igloo Fpga, 5Kles 196 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip AGL400V2-CS196 RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4900 / $50.9800 | Buy Now |
DISTI #
AGL400V2-CS196-ND
|
DigiKey | IC FPGA 143 I/O 196CSP Min Qty: 348 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.3403 | Buy Now |
DISTI #
AGL400V2-CS196
|
Avnet Americas | - Trays (Alt: AGL400V2-CS196) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$44.6238 / $47.6750 | Buy Now |
DISTI #
AGL400V2-CS196
|
Avnet Americas | - Trays (Alt: AGL400V2-CS196) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$44.6238 / $47.6750 | Buy Now |
DISTI #
494-AGL400V2-CS196
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 5KLEs RoHS: Not Compliant | 0 |
|
$53.3400 | Order Now |
DISTI #
AGL400V2-CS196
|
Microchip Technology Inc | IGLOO FPGA, 5KLEs, TFBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$26.8700 / $55.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.3400 / $141.8800 | Buy Now |
|
NAC | AGL400V2-CS196 RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
$46.5100 / $54.4900 | Buy Now |
DISTI #
AGL400V2-CS196
|
Avnet Silica | (Alt: AGL400V2-CS196) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.3400 / $141.8800 | Buy Now |
Part Details for AGL400V2-CS196
AGL400V2-CS196 CAD Models
AGL400V2-CS196 Part Data Attributes
|
AGL400V2-CS196
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL400V2-CS196
Microchip Technology Inc
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B196 | |
Length | 8 mm | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 143 | |
Number of Logic Cells | 9216 | |
Number of Outputs | 143 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 9126 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for AGL400V2-CS196
This table gives cross-reference parts and alternative options found for AGL400V2-CS196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL400V2-CS196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL400V2-CS196I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196 | AGL400V2-CS196 vs AGL400V2-CS196I |
AGL400V2-CSG196 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196 | AGL400V2-CS196 vs AGL400V2-CSG196 |
AGL400V2-CSG196I | Actel Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 9216-Cell, CMOS, PBGA196, 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-196 | AGL400V2-CS196 vs AGL400V2-CSG196I |
AGL400V2-CSG196 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196, 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-196 | AGL400V2-CS196 vs AGL400V2-CSG196 |
AGL400V2-CS196 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196, 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, CSP-196 | AGL400V2-CS196 vs AGL400V2-CS196 |