Part Details for AGL250V5-VQ100I by Microchip Technology Inc
Results Overview of AGL250V5-VQ100I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL250V5-VQ100I Information
AGL250V5-VQ100I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL250V5-VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0118
|
Newark | Igloo Fpga, 3Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip AGL250V5-VQ100I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $24.8200 | Buy Now |
DISTI #
AGL250V5-VQ100I-ND
|
DigiKey | IC FPGA 68 I/O 100VQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
64 In Stock |
|
$24.4400 / $25.2100 | Buy Now |
DISTI #
AGL250V5-VQ100I
|
Avnet Americas | FPGA IGLOO Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGL250V5-VQ100I... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.6089 / $22.0073 | Buy Now |
DISTI #
494-AGL250V5-VQ100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs RoHS: Not Compliant | 243 |
|
$23.0900 / $24.9200 | Buy Now |
DISTI #
AGL250V5-VQ100I
|
Microchip Technology Inc | IGLOO FPGA, 3KLEs, TQFP, Projected EOL: 2049-02-04 Lead time: 12 Weeks, 0 Days Container: Tray |
121 Alternates Available |
|
$12.3200 / $25.2100 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 6144 Registers - 36864 Total RAM Bits - 68 I/O - 250000 Gates... more RoHS: Compliant | 121 Factory Stock |
|
$21.2600 / $25.7100 | Buy Now |
|
NAC | AGL250V5-VQ100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$21.3200 / $24.9700 | Buy Now |
DISTI #
AGL250V5-VQ100I
|
Avnet Silica | (Alt: AGL250V5-VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGL250V5-VQ100I
|
EBV Elektronik | (Alt: AGL250V5-VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Field Programmable Gate Array (FPGA) - 6144 Registers - 36864 Total RAM Bits - 68 I/O - 250000 Gates... more RoHS: Compliant | 121 Factory Stock |
|
$21.2600 / $25.7100 | Buy Now |
Part Details for AGL250V5-VQ100I
AGL250V5-VQ100I CAD Models
AGL250V5-VQ100I Part Data Attributes
|
AGL250V5-VQ100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL250V5-VQ100I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PQFP100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 68 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 68 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for AGL250V5-VQ100I
This table gives cross-reference parts and alternative options found for AGL250V5-VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL250V5-VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL250V5-VQG100I | Actel Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, 6144-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VQFP-100 | AGL250V5-VQ100I vs AGL250V5-VQG100I |