Part Details for AGL125V2-QNG132I by Microsemi Corporation
Overview of AGL125V2-QNG132I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for AGL125V2-QNG132I
AGL125V2-QNG132I CAD Models
AGL125V2-QNG132I Part Data Attributes
|
AGL125V2-QNG132I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL125V2-QNG132I
Microsemi Corporation
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, 3072-Cell, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-XBCC-B132 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 84 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 84 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Equivalence Code | LGA132(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |