Part Details for AGL060V2-CSG121 by Microchip Technology Inc
Overview of AGL060V2-CSG121 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for AGL060V2-CSG121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL060V2-CSG121
|
Avnet Silica | FPGA IGLOO Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 121-Pin CSP (Alt: AGL060V2-CSG121) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AGL060V2-CSG121
AGL060V2-CSG121 CAD Models
AGL060V2-CSG121 Part Data Attributes
|
AGL060V2-CSG121
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL060V2-CSG121
Microchip Technology Inc
Field Programmable Gate Array, 60000 Gates, 1536-Cell, CMOS, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 96 | |
Number of Logic Cells | 1536 | |
Number of Outputs | 96 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA121,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.99 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |