Part Details for AGL030V2-CSG81I by Microchip Technology Inc
Results Overview of AGL030V2-CSG81I by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL030V2-CSG81I Information
AGL030V2-CSG81I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL030V2-CSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL030V2-CSG81I-ND
|
DigiKey | IC FPGA 66 I/O 81CSP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | AGL030V2-CSG81I RoHS: Compliant Min Qty: 640 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AGL030V2-CSG81I
|
EBV Elektronik | (Alt: AGL030V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL030V2-CSG81I
AGL030V2-CSG81I CAD Models
AGL030V2-CSG81I Part Data Attributes
|
AGL030V2-CSG81I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL030V2-CSG81I
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 66 | |
Number of Logic Cells | 768 | |
Number of Outputs | 66 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGL030V2-CSG81I
This table gives cross-reference parts and alternative options found for AGL030V2-CSG81I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL030V2-CSG81I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL030V2-CSG81I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PBGA81, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-81 | AGL030V2-CSG81I vs AGL030V2-CSG81I |
AGL030V2-CS81Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGL030V2-CSG81I vs AGL030V2-CS81Y |