Part Details for AGL015V5-QNG68 by Microchip Technology Inc
Results Overview of AGL015V5-QNG68 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL015V5-QNG68 Information
AGL015V5-QNG68 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL015V5-QNG68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL015V5-QNG68
|
EBV Elektronik | FPGA IGLOO Family 15K Gates 130nm CMOS Technology 15V 68Pin QFN EP (Alt: AGL015V5-QNG68) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL015V5-QNG68
AGL015V5-QNG68 CAD Models
AGL015V5-QNG68 Part Data Attributes
|
AGL015V5-QNG68
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL015V5-QNG68
Microchip Technology Inc
Field Programmable Gate Array
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |