Part Details for AGIHEDS-5140#A06 by EBV Chips
Results Overview of AGIHEDS-5140#A06 by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGIHEDS-5140#A06 Information
AGIHEDS-5140#A06 by EBV Chips is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5140QRWGRQ1 | Texas Instruments | Wide Vin Dual 2.2MHz low Iq Synchronous Buck Controller 40-VQFNP -40 to 150 | |
TPS65140PWP | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 1.6A Min. Boost Ilim & Fault Detect 24-HTSSOP -40 to 85 | |
5962-0051401QPA | Texas Instruments | Non-Inverting High Speed Power Drivers 8-CDIP -55 to 125 |
Price & Stock for AGIHEDS-5140#A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5140#A06
|
Avnet Silica | Metal Code Wheel28mm3Ch500CPR14in (Alt: HEDS-5140#A06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |