Part Details for AGGBP.SLS.35A.07.0060A by Taoglas Antenna Solutions
Overview of AGGBP.SLS.35A.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGGBP.SLS.35A.07.0060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3098
|
Newark | Rf Antenna, Patch, 1.602Ghz, I-Pex Conn Rohs Compliant: Yes |Taoglas AGGBP.SLS.35A.07.0060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$24.8700 / $26.3800 | Buy Now |
DISTI #
931-AGGBP.SLS.35A.07.0060A-ND
|
DigiKey | 2 IN 1 PERMANENT MOUNT GPS (1M R Min Qty: 1 Lead time: 11 Weeks Container: Tray |
573 In Stock |
|
$24.4000 / $25.8900 | Buy Now |
DISTI #
AGGBP.SLS.35A.07.0
|
Avnet Americas | Patch Antenna Module with Front End and Back End SAW Filter Single Stage GPS/GLONASS/GALILEO/BeiDou 13dB 1.8V to 5V 60mm Cable Length Tray - Trays (Alt: AGGBP.SLS.35A.07.0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AGGBPSLS35A7006A
|
Mouser Electronics | Antennas ACTIVE PATCH GNSS ANTENNA RoHS: Compliant | 480 |
|
$23.3800 / $25.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$20.7600 | Buy Now |
|
Onlinecomponents.com | AGGBP.SLS.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA/SAW, I-PEX MHF®IU.FL RoHS: Compliant | 0 |
|
$21.1300 / $44.2500 | Buy Now |
DISTI #
AGGBPSLS35A0760
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$21.8200 | Buy Now |
|
Symmetry Electronics | AGGBP.SLS.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL Min Qty: 1 | In Stock |
|
$25.8900 | Buy Now |