Part Details for AGGBP.SLS.25A.07.0060A by Taoglas Antenna Solutions
Overview of AGGBP.SLS.25A.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGGBP.SLS.25A.07.0060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3097
|
Newark | Rf Antenna, Patch, 1.602Ghz, I-Pex Conn Rohs Compliant: Yes |Taoglas AGGBP.SLS.25A.07.0060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$18.2100 / $19.3200 | Buy Now |
DISTI #
931-AGGBP.SLS.25A.07.0060A-ND
|
DigiKey | GPS L1 & GALILEO E1 CERAMIC PATC Min Qty: 1 Lead time: 11 Weeks Container: Tray |
36 In Stock |
|
$17.5201 / $18.9600 | Buy Now |
DISTI #
AGGBP.SLS.25A.07.0060A
|
Avnet Americas | Patch Antenna Module with Front End and Back End SAW Filter Single Stage GPS/GLONASS/GALILEO/BeiDou 13dB 1.8V to 5V 60mm Cable Length Tray - Trays (Alt: AGGBP.SLS.25A.07.0060A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AGGBPSLS25A7006A
|
Mouser Electronics | Antennas ACTIVE PATCH GNSS ANTENNA RoHS: Compliant | 277 |
|
$16.6600 / $18.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$15.2100 | Buy Now |
|
Onlinecomponents.com | AGGBP.SLS.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA/SAW, I-PEX MHF®IU.FL RoHS: Compliant |
100 In Stock |
|
$16.5800 / $21.9500 | Buy Now |
DISTI #
77771369
|
Verical | Antenna GPS/GLONASS -3.33dBi Gain Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 100 |
|
$24.8344 / $28.2861 | Buy Now |
DISTI #
AGGBPSLS25A0760
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$15.9900 | Buy Now |
DISTI #
AGGBP.SLS.25A.07.0060A
|
EBV Elektronik | Patch Antenna Module with Front End and Back End SAW Filter Single Stage GPS/GLONASS/GALILEO/BeiDou 13dB 1.8V to 5V 60mm Cable Length Tray (Alt: AGGBP.SLS.25A.07.0060A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | AGGBP.SLS.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA/SAW, I-PEX MHF®IU.FL RoHS: Compliant |
100 In Stock |
|
$16.5800 / $21.9500 | Buy Now |