Part Details for AGGBP.SL.35A.07.0060A by Taoglas Antenna Solutions
Overview of AGGBP.SL.35A.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGGBP.SL.35A.07.0060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5426
|
Newark | Patch Antenna, 1.602Ghz, -2.29Dbi Rohs Compliant: Yes |Taoglas AGGBP.SL.35A.07.0060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$36.1200 | Buy Now |
DISTI #
931-AGGBP.SL.35A.07.0060A-ND
|
DigiKey | GPS/GLONASS/GALILEO/BEIDOU PATCH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
58 In Stock |
|
$34.0402 / $36.1200 | Buy Now |
DISTI #
AGGBP.SL.35A.07.00
|
Avnet Americas | Patch Antenna Module with Front End SAW Filter Single Stage GPS/GLONASS/GALILEO/BeiDou 14.5dB 1.8V to 5V 60mm Cable Length Tray - Trays (Alt: AGGBP.SL.35A.07.00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AGGBPSL35A70060A
|
Mouser Electronics | Antennas ACTIVE PATCH GNSS ANTENNA RoHS: Compliant | 229 |
|
$34.7300 / $35.7600 | Buy Now |
|
Future Electronics | 35mm active patch antenna, SAW/LNA with 60mm 1.13 IPEX MHFI. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$33.3800 / $35.0500 | Buy Now |
|
Onlinecomponents.com | AGGBP.SL.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA, I-PEX MHF®IU.FL RoHS: Compliant | 0 |
|
$29.4800 / $61.7500 | Buy Now |
DISTI #
AGGBP.SL35A0760
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
$30.4500 | Buy Now |
DISTI #
AGGBP.SL.35A.07.0060A
|
EBV Elektronik | Patch Antenna Module with Front End SAW Filter Single Stage GPS/GLONASS/GALILEO/BeiDou 14.5dB 1.8V to 5V 60mm Cable Length Tray (Alt: AGGBP.SL.35A.07.0060A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | AGGBP.SL.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA, I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$36.1200 | Buy Now |