Part Details for AGGBP.25B.07.0060A by Taoglas Antenna Solutions
Overview of AGGBP.25B.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGGBP.25B.07.0060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5428
|
Newark | Patch Antenna, 1.561-1.606Ghz, 26Dbi Rohs Compliant: Yes |Taoglas AGGBP.25B.07.0060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$22.1100 / $22.8500 | Buy Now |
DISTI #
08AK9538
|
Newark | Aggbp.25B.07.0060A Rohs Compliant: Yes |Taoglas AGGBP.25B.07.0060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $31.2000 | Buy Now |
DISTI #
931-1406-ND
|
DigiKey | RF ANT 1.561/1.575GHZ CER 60MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
918 In Stock |
|
$18.0600 / $22.4200 | Buy Now |
DISTI #
AGGBP.25B.07.0060A
|
Avnet Americas | Antenna Patch 25.5dBi/26dBi/27dBi 1610MHz SMD Tray - Trays (Alt: AGGBP.25B.07.0060A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AGGBP.25B070060A
|
Mouser Electronics | Antennas ACTIVE PATCH GNSS ANTENNA RoHS: Compliant | 945 |
|
$21.4800 / $22.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$16.6500 | Buy Now |
|
Onlinecomponents.com | AGGBP.25B GPS/GLONASS/GALILEO/BeiDou 2 Stage Active Patch 25.1*25.1*7.9mm, 60mm Ø1.13, I-PEX MHF®IU.FL RoHS: Compliant |
171 In Stock |
|
$18.1800 / $21.3100 | Buy Now |
DISTI #
66772687
|
Verical | Antenna Patch 2.9dBi Gain Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 171 |
|
$23.9893 / $27.4613 | Buy Now |
DISTI #
AGGBP.25B070060
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$17.5000 | Buy Now |
DISTI #
AGGBP.25B.07.0060A
|
EBV Elektronik | Antenna Patch 25.5dBi/26dBi/27dBi 1610MHz SMD Tray (Alt: AGGBP.25B.07.0060A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGGBP.25B.07.0060A
AGGBP.25B.07.0060A CAD Models
AGGBP.25B.07.0060A Part Data Attributes
|
AGGBP.25B.07.0060A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
AGGBP.25B.07.0060A
Taoglas Antenna Solutions
ANT MOD GPS 60MM 2STAGE MHFI SAW
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | IPEX, MHFI | |
Application | BEIDOU/GALILEO/GLONASS/GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 1607 MHz | |
Operating Frequency-Min | 1559.052 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
VSWR-Max | 2 |