Part Details for AGFC023R24C3E3V by PennEngineering (PEM)
Overview of AGFC023R24C3E3V by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGFC023R24C3E3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX00A Family 10K Gates 512 Macro Cells 116.3MHz 3.3V 256-Pin FBGA Tray | 228 |
|
$24.8240 / $28.0583 | Buy Now |