Part Details for AGF600-24S28-6L by Artesyn Embedded Technologies
Overview of AGF600-24S28-6L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AGF600-24S28-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5708
|
Newark | 600W, 18 - 36Vin, Single, 28V@21.5A, 93.5% Eff, Full Brick Aluminum Substrate, Negative Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies AGF600-24S28-6L RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.7300 | Buy Now |
DISTI #
000000000005108196
|
Sager | Isolated DC/DC Converters - Chassis Mount 600W 28@21.5A FllBrk Alum. NEG/pin 3.8mm Min Qty: 1 | 0 |
|
$127.8700 / $139.0100 | Buy Now |
Part Details for AGF600-24S28-6L
AGF600-24S28-6L CAD Models
AGF600-24S28-6L Part Data Attributes
|
AGF600-24S28-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AGF600-24S28-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |