Part Details for AGCR0805-RK-1003FT by VENKEL LTD
Overview of AGCR0805-RK-1003FT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGCR0805-RK-1003FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-AGCR0805-RK-1003FTTR-ND
|
DigiKey | AUTO GRADE RESISTOR,0805,1/8W,1 Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14900 In Stock |
|
$0.0040 | Buy Now |
|
Venkel Ltd. | Auto Grade Resistor, 0805, 1/8W, �100PPM, 100K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 10000 |
|
Buy Now |