Part Details for AGCR0402-PK-1911FT by VENKEL LTD
Overview of AGCR0402-PK-1911FT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGCR0402-PK-1911FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-AGCR0402-PK-1911FTTR-ND
|
DigiKey | AUTO GRADE RESISTOR,0402,1/16W, Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0018 | Buy Now |
DISTI #
AGCR0402-PK-1911FT
|
Venkel Ltd. | Auto Grade Resistor, 0402, 1/16W, �100PPM, 1.91K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 20000 |
|
Buy Now |