Part Details for AGC139N00001215000 by TE Connectivity
Overview of AGC139N00001215000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AGC139N00001215000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-AGC139N00001215000-ND
|
DigiKey | CONN RCPT HSG MALE 17P PNL MT RA Min Qty: 1 Lead time: 23 Weeks Container: Box |
35 In Stock |
|
$13.8763 / $19.3000 | Buy Now |
DISTI #
AMPAGC139N00001215000
|
Heilind Electronics | 623 RECEPTACLE ANGLED ROTATABL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPAGC139N00001215000
|
Interstate Connecting Components | 623 RECEPTACLE ANGLED ROTATABL | 0 |
|
Buy Now |
Part Details for AGC139N00001215000
AGC139N00001215000 CAD Models
AGC139N00001215000 Part Data Attributes
|
AGC139N00001215000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AGC139N00001215000
TE Connectivity
Circular Connector, 17 Contact(s), Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |