Part Details for AGC0805C0G100-2R2CNP by VENKEL LTD
Overview of AGC0805C0G100-2R2CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC0805C0G100-2R2CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGC0805C0G100-2R2CNP
|
Venkel Ltd. | Auto Grade Capacitor, 0805, C0G, 10V, 2.2pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |