There are no models available for this part yet.
Overview of AGC-V-8/10-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-V-8/10-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M1505
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann AGC-V-8/10-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.3300 | Buy Now | |
DISTI #
283-AGC-V-8/10-R-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7175 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | 0 |
|
$2.1600 / $2.9400 | Buy Now | ||
DISTI #
000000000001625866
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$2.3400 / $2.7500 | Buy Now |