Part Details for AGC-V-15/100-R by Eaton Corporation
Overview of AGC-V-15/100-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-V-15/100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGC-V-15-100-R
|
Avnet Americas | Fuse Miniature 0.15A 250V Fast 2-Pin Axial Through Hole - Bulk (Alt: AGC-V-15-100-R) RoHS: Compliant Min Qty: 20 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2224 / $5.7936 | Buy Now |
DISTI #
504-AGC-V-15-100-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$7.8800 / $11.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$5.3000 | Buy Now |
Part Details for AGC-V-15/100-R
AGC-V-15/100-R CAD Models
AGC-V-15/100-R Part Data Attributes
|
AGC-V-15/100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AGC-V-15/100-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.15A, 250VAC, 32VDC, Through Hole,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RESPONSE TIME: 120 S MAX AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |