Part Details for AGC-V-1-1/2-R by Eaton Bussmann
Overview of AGC-V-1-1/2-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-V-1-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.5A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$2.0600 / $2.8100 | Buy Now |
DISTI #
000000000002446493
|
Sager | Cartridge Fuses 250VAC 1.5A Fast Acting Min Qty: 4 | 0 |
|
$2.2300 / $2.6200 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 1.5A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$2.0600 / $2.8100 | Buy Now |