Part Details for AGC-6-1/4-R by Eaton Bussmann
Overview of AGC-6-1/4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-6-1/4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K8310
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann AGC-6-1/4-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.9300 | Buy Now |
DISTI #
283-AGC-6-1/4-R-ND
|
DigiKey | FUSE GLASS 6.25A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9680 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
297 In Stock |
|
$1.3400 / $1.8200 | Buy Now |
DISTI #
000000000001625826
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$1.4500 / $1.7000 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
297 In Stock |
|
$1.3400 / $1.8200 | Buy Now |