Part Details for AGC-21-A03N by TE Connectivity
Results Overview of AGC-21-A03N by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-21-A03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-AGC-21-A03N-ND
|
DigiKey | GRND BKSHL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$378.0546 / $771.5300 | Buy Now |
DISTI #
AGC-21-A03N-ND
|
DigiKey | CONN BACKSHELL SZ21 BLACK M37 Min Qty: 10 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$406.2890 | Buy Now |
DISTI #
AGC-21-A03N
|
Avnet Americas | Grounding Backshell for MIL-DTL-38999 Series III and IV Connectors 21 Shell Size Straight - Bulk (Al... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$303.2832 / $372.0595 | Buy Now |
DISTI #
571-AGC-21-A03N
|
Mouser Electronics | Circular MIL Spec Contacts GRND BKSHL RoHS: Compliant | 0 |
|
$438.7000 | Order Now |
DISTI #
RYCAGC-21-A03N
|
Heilind Electronics | GRND BKSHL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$363.7100 / $885.5000 | Buy Now |
DISTI #
RYCAGC-21-A03N
|
Interstate Connecting Components | GRND BKSHL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$363.7100 / $885.5000 | Buy Now |