Part Details for AGC-12-R by Eaton Bussmann
Overview of AGC-12-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-AGC-12-R-ND
|
DigiKey | FUSE GLASS 12A 32VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0856 / $2.8800 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
144 In Stock |
|
$1.0600 / $1.4400 | Buy Now |
DISTI #
AGC-12-R
|
TME | Fuse: fuse, quick blow, 12A, 32VAC, cylindrical,glass, 6.3x32mm Min Qty: 5 | 0 |
|
$1.6300 | RFQ |
DISTI #
000000000001625805
|
Sager | Cartridge Fuses 12A 32V FAST ACTING Min Qty: 5 | 0 |
|
$1.1500 / $1.3500 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
144 In Stock |
|
$1.0600 / $1.4400 | Buy Now |