Part Details for AG9712-FL by Silver Telecom Ltd
Overview of AG9712-FL by Silver Telecom Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG9712-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM1762
|
Newark | Power Over Ethernet Module, 12V, 12W Rohs Compliant: Yes |Silvertel AG9712-FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$13.4100 | Buy Now |
DISTI #
5061-AG9712-FL-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
745 In Stock |
|
$9.2000 / $15.2200 | Buy Now |
DISTI #
480-AG9712-FL
|
Mouser Electronics | Power over Ethernet - PoE PoE PD Module, 12W, 12V Output, inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line RoHS: Compliant | 6348 |
|
$9.9200 / $15.2200 | Buy Now |
|
Symmetry Electronics | Low cost Fully Feature PoE module for the PD Min Qty: 1 | 0 |
|
$10.1500 | Buy Now |