Part Details for AG7200 by Silver Telecom Ltd
Overview of AG7200 by Silver Telecom Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5061-AG7200-ND
|
DigiKey | BOOST CONV MOD 20W IEEE802.3AF Min Qty: 1 Lead time: 16 Weeks Container: Tray |
751 In Stock |
|
$11.1000 / $17.9200 | Buy Now |
DISTI #
480-AG7200
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Boost Converter Module, Isolated, 20W, 5V-15V Input, 36V-57V Output, Single-in-line RoHS: Compliant | 0 |
|
$12.5200 / $17.9200 | Order Now |
|
Symmetry Electronics | 20W DC-DC Boost converter Min Qty: 1 | In Stock |
|
$11.3300 | Buy Now |