Part Details for AG553QEUAB-M28-CGADQ by Quectel Wireless Solutions Co Ltd
Overview of AG553QEUAB-M28-CGADQ by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG553QEUAB-M28-CGADQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG553QEUAB-M28-CGADQ
|
Avnet Silica | Automotive 5G NR + C-V2X/DSDA Module 2.4Gbps 700MHz/800MHz/850MHz/900MHz/1500MHz/1700MHz/1800MHz/1900MHz/2100MHz/2300MHz/2500MHz/2600MHz/3500MHz/5900MHz 3.3V to 4.3V/4.75V to 5.25Vz (Alt: AG553QEUAB-M28-CGADQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |