Part Details for AG503-86G by Qorvo
Overview of AG503-86G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AG503-86G
AG503-86G CAD Models
AG503-86G Part Data Attributes
|
AG503-86G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AG503-86G
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN, SMT, SOT-86, MICRO-X-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, SMT, SOT-86, MICRO-X-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.8 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AG503-86G
This table gives cross-reference parts and alternative options found for AG503-86G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG503-86G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLB-300-T3 | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, PLASTIC, MICRO-X-4 | AG503-86G vs NLB-300-T3 |
SGA4286Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | AG503-86G vs SGA4286Z |
SGA-4586Z | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | AG503-86G vs SGA-4586Z |
SGA4286ZSR | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | AG503-86G vs SGA4286ZSR |
SNA-386-TR2 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | AG503-86G vs SNA-386-TR2 |
SGA4286ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | AG503-86G vs SGA4286ZSR |
SGA4286Z | RF Micro Devices Inc | Check for Price | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | AG503-86G vs SGA4286Z |
SNA-386-TR1 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | AG503-86G vs SNA-386-TR1 |
NLB-300-T1 | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | AG503-86G vs NLB-300-T1 |
SGA4386ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | AG503-86G vs SGA4386ZSR |