Part Details for AG4M by Amphenol Corporation
Overview of AG4M by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG4M
|
Avnet Americas | Conn Mini XLR Connector PL 4 POS Solder ST Cable Mount Single Port - Boxed Product (Development Kits) (Alt: AG4M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 176 Factory Stock |
|
$5.4886 / $7.8392 | Buy Now |
DISTI #
523-AG4M
|
Mouser Electronics | XLR Connectors 4 Pole Mini XLR Cable Connectors G Type Male Machined Contacts Nickel Finish RoHS: Compliant | 555 |
|
$4.7600 / $5.7600 | Buy Now |
DISTI #
AG4M
|
TTI | XLR Connectors 4 Pole Mini XLR Cable Connectors G Type Male Machined Contacts Nickel Finish RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 395 In Stock |
|
$4.0400 / $5.7000 | Buy Now |
DISTI #
AG4M
|
TME | Connector: XLR mini, plug, male, PIN: 4, for cable, soldering, 5A Min Qty: 1 | 121 |
|
$3.7200 / $5.2700 | Buy Now |
DISTI #
AG4M
|
Avnet Abacus | Conn Mini XLR Connector PL 4 POS Solder ST Cable Mount Single Port (Alt: AG4M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AG4M
AG4M CAD Models
AG4M Part Data Attributes
|
AG4M
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AG4M
Amphenol Corporation
Audio/RCA Connector, 4 Pole(s), Male, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Diameter | 0.413 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL |