Part Details for AG3FCRV by Amphenol Audio
Overview of AG3FCRV by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG3FCRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AG3FCRV-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 3P SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
969 In Stock |
|
$5.4491 / $11.4600 | Buy Now |
DISTI #
71635735
|
RS | 3 Pole Mini XLR Chassis Mount, D Type, Stamped Contacts, Vertical PCB, Nickel Fi | Amphenol Audio AG3FCRV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9700 / $7.4600 | RFQ |
|
Onlinecomponents.com | Mini XLR Chassis Female 3 Socket RoHS: Compliant | 0 |
|
$9.7600 / $27.4300 | Buy Now |