Part Details for AG201-86 by TriQuint Semiconductor
Overview of AG201-86 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AG201-86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-86 | 2100 |
|
RFQ |
Part Details for AG201-86
AG201-86 CAD Models
AG201-86 Part Data Attributes
|
AG201-86
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AG201-86
TriQuint Semiconductor
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, SOT-86, MICRO-X-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.6 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AG201-86
This table gives cross-reference parts and alternative options found for AG201-86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG201-86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA2186Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | AG201-86 vs SGA2186Z |
MAR-2SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | AG201-86 vs MAR-2SM-TR+ |
SNA-586-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, PLASTIC | RF Micro Devices Inc | AG201-86 vs SNA-586-TR3 |
MAR-2SM-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | AG201-86 vs MAR-2SM-TR |
SGA-2186 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | AG201-86 vs SGA-2186 |
SGA2186Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | AG201-86 vs SGA2186Z |
SGA2186ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | AG201-86 vs SGA2186ZSR |