Part Details for AG20 by Ferraz Shawmut
Overview of AG20 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-8AG-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
77313-1AG-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for AG20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 X 35.81mm Carton RoHS: Compliant | 0 |
|
$11.8400 / $15.4300 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 20A, 600VAC, 100000A (IR), INLINE/HOLDER | 3 |
|
$13.2863 / $17.7150 | Buy Now |