Part Details for AFXP.125.07.0095A by Taoglas Antenna Solutions
Overview of AFXP.125.07.0095A by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFXP.125.07.0095A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0787
|
Newark | Rf Antenna, 1.17645-1.603Ghz, -0.13Dbi Rohs Compliant: Yes |Taoglas AFXP.125.07.0095A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$19.3300 / $20.5800 | Buy Now |
DISTI #
931-AFXP.125.07.0095A-ND
|
DigiKey | ACTIVE MULTI-BAND GNSS FLEXIBLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
82 In Stock |
|
$16.5500 / $19.7900 | Buy Now |
DISTI #
AFXP.125.07.0095A
|
Avnet Americas | ACTIVE MULTI-BAND GNSS FLEX ANTENNA (Alt: AFXP.125.07.0095A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
960-AFXP.125.070095A
|
Mouser Electronics | Antennas Active Multi-Band GNSS Flexible Antenna 95mm 1.13 IPEX MHFI RoHS: Compliant | 74 |
|
$18.5900 / $19.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5200 / $30.4200 | Buy Now |
DISTI #
000000000007167975
|
Sager | Active Multi-Band GNSS Flexible Antenna 95mm 1.13 IPEX MHFI | 0 |
|
Buy Now | |
|
Symmetry Electronics | Active Multi-Band GNSS Flexible Antenna 95mm 1.13 IPEX MHFI Min Qty: 1 | 0 |
|
$19.7900 | Buy Now |