Part Details for AFW1040A by Essentra Components
Results Overview of AFW1040A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFW1040A Information
AFW1040A by Essentra Components is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AFW1040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFW1040A-ND
|
DigiKey | FOOT CYLINDRICAL 1.689" DIA BLK Min Qty: 220 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3367 | Buy Now |
DISTI #
144-AFW1040A
|
Mouser Electronics | Bumpers / Feet 1.688 BASE 3/8-16 STUD STYLE 1 GLIDE:NYLON BLACK RoHS: Compliant | 0 |
|
$1.1800 / $1.5300 | Order Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 3/8-16 - Base Diameter - 42.9 mm (1.688 in) - Base Heig... more RoHS: Compliant | 0 |
|
$1.0400 / $1.5200 | Buy Now |