Part Details for AFU180200RS0950 by Jameco
Overview of AFU180200RS0950 by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFU180200RS0950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2179622
|
Jameco Electronics | 18VAC 2A AC-to-AC Wall Adapter Power Supply 2.1mm Plug Min Qty: 1 Container: Each | 86 |
|
$9.4900 / $12.4900 | Buy Now |