Part Details for AFT23H200-4S2LR6 by Freescale Semiconductor
Overview of AFT23H200-4S2LR6 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFT23H200-4S2LR6
AFT23H200-4S2LR6 CAD Models
AFT23H200-4S2LR6 Part Data Attributes:
|
AFT23H200-4S2LR6
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AFT23H200-4S2LR6
Freescale Semiconductor
Airfast RF Power LDMOS Transistor, 2300-2400 MHz, 45 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 294 W | |
Time@Peak Reflow Temperature-Max (s) | 40 |