Part Details for AFT21S140W02GSR3 by Freescale Semiconductor
Overview of AFT21S140W02GSR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AFT21S140W02GSR3
AFT21S140W02GSR3 CAD Models
AFT21S140W02GSR3 Part Data Attributes
|
AFT21S140W02GSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AFT21S140W02GSR3
Freescale Semiconductor
RF POWER, FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |