Part Details for AFT20P140-4WNR3 by NXP Semiconductors
Overview of AFT20P140-4WNR3 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AFT20P140-4WNR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8067
|
Newark | Airfast Rf Power Ldmos Transistor, 1880-2025 Mhz, 24 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp AFT20P140-4WNR3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6900 | Buy Now |
|
Quest Components | 55 |
|
$59.6800 / $74.6000 | Buy Now | |
|
Rochester Electronics | AFT20P140 - Airfast RF Power LDMOS Transistor, 1880-2025 MHz, 24 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 10473 |
|
$71.0300 / $83.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10935 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 18000 |
|
$25.7500 | RFQ |
Part Details for AFT20P140-4WNR3
AFT20P140-4WNR3 CAD Models
AFT20P140-4WNR3 Part Data Attributes:
|
AFT20P140-4WNR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT20P140-4WNR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 2 Days | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for AFT20P140-4WNR3
This table gives cross-reference parts and alternative options found for AFT20P140-4WNR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT20P140-4WNR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT18S290-13SR3 | RF POWER, FET | NXP Semiconductors | AFT20P140-4WNR3 vs AFT18S290-13SR3 |