Part Details for AFT18S230SR5 by NXP Semiconductors
Results Overview of AFT18S230SR5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFT18S230SR5 Information
AFT18S230SR5 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AFT18S230SR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8062
|
Newark | Airfast Rf Power Ldmos Transistor, 1805-1880 Mhz, 50 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp AFT1... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.8300 / $117.7600 | Buy Now |
DISTI #
2156-AFT18S230SR5-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$137.5700 | Buy Now |
DISTI #
568-14106-1-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$131.7030 / $155.4200 | Buy Now |
DISTI #
25967958
|
Verical | Trans RF MOSFET N-CH 65V 7-Pin NI-780S T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1517 | Americas - 90 |
|
$83.8000 | Buy Now |
DISTI #
85965376
|
Verical | Trans RF MOSFET N-CH 65V 7-Pin NI-780S T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1501 | Americas - 50 |
|
$140.5500 / $165.3500 | Buy Now |
DISTI #
85965067
|
Verical | Trans RF MOSFET N-CH 65V 7-Pin NI-780S T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2001 | Americas - 44 |
|
$140.5500 / $165.3500 | Buy Now |
|
Rochester Electronics | Airfast RF Power LDMOS Transistor, 1805-1880 MHz, 50 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 94 |
|
$112.4400 / $132.2800 | Buy Now |
|
Flip Electronics | Stock | 750 |
|
RFQ |
Part Details for AFT18S230SR5
AFT18S230SR5 CAD Models
AFT18S230SR5 Part Data Attributes
|
AFT18S230SR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT18S230SR5
NXP Semiconductors
RF POWER, FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |