Part Details for AFT18P350-4S2L by NXP Semiconductors
Overview of AFT18P350-4S2L by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT18P350-4S2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFT18P350-4S2L
|
EBV Elektronik | Transistor RF FET N-CH 65V 1805MHz to 1880MHz 6-Pin NI-1230S T/R (Alt: AFT18P350-4S2L) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |