Part Details for AFT18HW355SR6 by NXP Semiconductors
Results Overview of AFT18HW355SR6 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFT18HW355SR6 Information
AFT18HW355SR6 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AFT18HW355SR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFT18HW355SR6
|
EBV Elektronik | Transistor RF FET NCH 65V 1805MHz to 1880MHz 4Pin NI1230S TR (Alt: AFT18HW355SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | EBV - 0 |
|
Buy Now |
Part Details for AFT18HW355SR6
AFT18HW355SR6 CAD Models
AFT18HW355SR6 Part Data Attributes
|
AFT18HW355SR6
NXP Semiconductors
Buy Now
|
Compare Parts:
AFT18HW355SR6
NXP Semiconductors
RF POWER, FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |