Part Details for AFT18H357-24SR6 by NXP Semiconductors
Overview of AFT18H357-24SR6 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AFT18H357-24SR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8060
|
Newark | Airfast Rf Power Ldmos Transistor 1805-1995 Mhz, 63 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp AFT18H357-24SR6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6400 | Buy Now |
DISTI #
AFT18H357-24SR6
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 1995MHz 6-Pin NI-1230S T/R - Tape and Reel (Alt: AFT18H357-24SR6) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 150 Partner Stock |
|
$69.9360 / $80.6520 | Buy Now |
|
Rochester Electronics | AFT18H357-24 - Airfast RF Power LDMOS Transistor 1805-1995 MHz, 63 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$69.9200 / $82.2500 | Buy Now |
|
Flip Electronics | Stock | 267 |
|
RFQ |
Part Details for AFT18H357-24SR6
AFT18H357-24SR6 CAD Models
AFT18H357-24SR6 Part Data Attributes
|
AFT18H357-24SR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT18H357-24SR6
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |