Part Details for AFT09H310-04GSR6 by NXP Semiconductors
Results Overview of AFT09H310-04GSR6 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFT09H310-04GSR6 Information
AFT09H310-04GSR6 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AFT09H310-04GSR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AFT09H310-04 - Airfast RF Power LDMOS Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 265 |
|
$135.7600 / $159.7200 | Buy Now |
|
Flip Electronics | Stock, ship today | 150 |
|
RFQ |
Part Details for AFT09H310-04GSR6
AFT09H310-04GSR6 CAD Models
AFT09H310-04GSR6 Part Data Attributes
|
AFT09H310-04GSR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT09H310-04GSR6
NXP Semiconductors
RF POWER, FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |