Part Details for AFT09H310-03SR6 by NXP Semiconductors
Results Overview of AFT09H310-03SR6 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFT09H310-03SR6 Information
AFT09H310-03SR6 by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AFT09H310-03SR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8057
|
Newark | Airfast Rf Power Ldmos Transistor, 920-960 Mhz, 56 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp AFT09H... more RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.6300 | Buy Now |
|
Rochester Electronics | AFT09H310 - Airfast RF Power LDMOS Transistor, 920-960 MHz, 56 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 309 |
|
$147.3300 / $173.3300 | Buy Now |
DISTI #
AFT09H310-03SR6
|
Avnet Silica | Transistor RF FET NCH 70V 920MHz to 960MHz 3Pin NI1230S TR (Alt: AFT09H310-03SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Silica - 0 |
|
Buy Now | |
DISTI #
AFT09H310-03SR6
|
EBV Elektronik | Transistor RF FET NCH 70V 920MHz to 960MHz 3Pin NI1230S TR (Alt: AFT09H310-03SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | EBV - 0 |
|
Buy Now |
Part Details for AFT09H310-03SR6
AFT09H310-03SR6 CAD Models
AFT09H310-03SR6 Part Data Attributes
|
AFT09H310-03SR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT09H310-03SR6
NXP Semiconductors
RF POWER, FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for AFT09H310-03SR6
This table gives cross-reference parts and alternative options found for AFT09H310-03SR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT09H310-03SR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRF8P9300HR6 | NXP Semiconductors | Check for Price | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | AFT09H310-03SR6 vs MRF8P9300HR6 |
MRF8P9300HSR6 | Freescale Semiconductor | Check for Price | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 100 W Avg., 28 V | AFT09H310-03SR6 vs MRF8P9300HSR6 |