AFT-18854-20F
Description: Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max,

Overview of AFT-18854-20F by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
87606-610LF Amphenol Communications Solutions DX VCC DR .100 DP-2P3S S-AFT
RJE581885431 Amphenol Communications Solutions Modular Jack - High Performance, Input Output Connectors 8P8C, Without Shield, With LEDs.
RJE5818854D1 Amphenol Communications Solutions Modular Jack - High Performance, Input Output Connectors 8P8C, Without Shield, With LEDs.

CAD Models for AFT-18854-20F by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFT-18854-20F by Agilent Technologies Inc

AFT-18854-20F
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
8000 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. AFT-18854-20F
    Agilent Technologies Inc
    Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFT-18854-20F by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFT-18854-20F by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of AFT-18854-20F would you like to use for your alert(s)?
  • Please alert me when AFT-18854-20F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFT-18854-20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFT-18854-20F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFT-18854-20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFT-18854-20F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFT-18854-20F by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: