Part Details for AFSI000909081R0M05 by Pulse Electronics Corporation
Overview of AFSI000909081R0M05 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFSI000909081R0M05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0125
|
Newark | Closed Magnetic Circuit Type/T&r |Pulse AFSI000909081R0M05 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.7730 | Buy Now |
DISTI #
2266-AFSI000909081R0M05TR-ND
|
DigiKey | Closed Magnetic Circuit Type Min Qty: 300 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.7200 / $0.9700 | Buy Now |
DISTI #
553-AFSI000909081R0M05TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7196 | Buy Now |
DISTI #
AFSI000909081R0M05
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 20% 100kHz 34A SMD T/R - Tape and Reel (Alt: AFSI000909081R0M05) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5706 / $0.6220 | Buy Now |
DISTI #
673-AFSI0909081R0M05
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type RoHS: Compliant | 0 |
|
$0.6120 / $0.7040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5720 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
3000 Partner Stock |
|
$0.5490 / $0.6590 | Buy Now |
DISTI #
65663940
|
Verical | Power Choke Shielded Wirewound 1uH 20% 100KHz Metal 34A 0.0025Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 3000 |
|
$0.6800 / $0.9100 | Buy Now |
DISTI #
000000000006431809
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Min Qty: 300 | 0 |
|
$0.5645 / $0.6042 | Buy Now |
DISTI #
AFSI000909081R0M05
|
Avnet Abacus | Inductor Power Shielded Wirewound 1uH 20% 100kHz 34A SMD T/R - Tape and Reel (Alt: AFSI000909081R0M05) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |