Part Details for AFS868.35E by Abracon Corporation
Overview of AFS868.35E by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFS868.35E
AFS868.35E CAD Models
AFS868.35E Part Data Attributes
|
AFS868.35E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS868.35E
Abracon Corporation
SAW Filter, 1 Function(s), 868.35MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 868.35 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5 mm |