Part Details for AFS60B-S1PM032768 (ALTERNATE: 1037497) by SICK AG
Overview of AFS60B-S1PM032768 (ALTERNATE: 1037497) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFS60B-S1PM032768 (ALTERNATE: 1037497)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70864363
|
RS | Absolute Encoder, 18Bit, Cbl, Univrsl, 5m, Gray, Sol Shaft, Servo Flng, 6 mm | SICK AFS60B-S1PM032768 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$815.1700 / $886.0500 | RFQ |